43-02033TR
Description: Circular Connector,

Overview of 43-02033TR by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for 43-02033TR by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC43-02033TR
Heilind Electronics SAL-12B-IK5-X9/SMT Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.3200
  • 75 $5.1100
  • 150 $4.8700
  • 300 $4.6500
  • 525 $4.4600
  • 1,050 $4.2000
  • 2,550 $4.1400
  • 5,025 $4.0300
$4.0300 / $6.3200 Buy Now
DISTI # COC43-02033TR
Interstate Connecting Components SAL-12B-IK5-X9/SMT 0
Buy Now

CAD Models for 43-02033TR by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 43-02033TR by Conec Corporation

43-02033TR
Conec Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body Depth
0.374 inch
Body Diameter
0.323 inch
Body/Shell Style
SOCKET
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
95 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. 43-02033TR
    Conec Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43-02033TR by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43-02033TR by Conec Corporation

  • Please alert me when 43-02033TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43-02033TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43-02033TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43-02033TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43-02033TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43-02033TR by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: