Part Details for 43-01848 by Conec Corporation
Overview of 43-01848 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 43-01848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01848
|
Heilind Electronics | 4 POS INSULATING FEMALE BODY M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-01848
|
Interstate Connecting Components | 4 POS INSULATING FEMALE BODY M | 0 |
|
Buy Now | |
|
CDM Electronics | 4 POS INSULATING FEMALE BODY M12X1 SUIT Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.1400 / $3.5200 | RFQ |
Part Details for 43-01848
43-01848 CAD Models
43-01848 Part Data Attributes:
|
43-01848
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-01848
Conec Corporation
CONN INSERT 4POS SMT SKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 0.492 inch | |
Body Diameter | 0.323 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |