Part Details for 43-01663 by Conec Corporation
Overview of 43-01663 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 43-01663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01663
|
Heilind Electronics | SAL-12S-FKH4-P6,75 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
43-01663
|
TME | connector 43-01663 Min Qty: 60 | 0 |
|
$7.3800 | RFQ |
DISTI #
COC43-01663
|
Interstate Connecting Components | SAL-12S-FKH4-P6,75 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-12S-FKH4-P6 75 Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.0600 / $12.5600 | RFQ |
Part Details for 43-01663
43-01663 CAD Models
43-01663 Part Data Attributes
|
43-01663
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-01663
Conec Corporation
CONN RCPT 4POS PNL MNT THRU SKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | RATED CURRENT(SIGNAL): 4A; RATED VOLTAGE: 250V; SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC;UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |