-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CON ETHERNET 100MHZ FML SCKT SLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01229
|
Heilind Electronics | Americas - 0 in Stock849 On Order |
|
$6.4232 / $8.1705 | Buy Now | |
|
Onlinecomponents.com | Conn M12 Circular F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
160 On Order |
|
$6.1000 / $8.5800 | Buy Now |
|
Quest Components | 6 |
|
$11.1040 / $12.4920 | Buy Now | |
DISTI #
43-01229
|
TME | Socket, M12, PIN: 4, female, D code-Ethernet, THT, angled 90° Min Qty: 1 | 0 |
|
$5.3600 / $7.6600 | RFQ |
DISTI #
COC43-01229
|
Interstate Connecting Components | 0254 On Order |
|
$6.4232 / $8.1705 | Buy Now | |
DISTI #
SMC-43-01229
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1644 | 10 |
|
$6.4005 / $7.1535 | RFQ |
|
CDM Electronics | SAL-12D-FKHW4 Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.8500 / $9.4900 | RFQ |
|
Master Electronics | Conn M12 Circular F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
160 On Order |
|
$6.1000 / $8.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43-01229
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-01229
Conec Corporation
CON ETHERNET 100MHZ FML SCKT SLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ZINC ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |