Part Details for 43-01204 by Amphenol CONEC
Overview of 43-01204 by Amphenol CONEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-204HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 4 Positions, 2.54 mm (0.100in) Pitch. | |
51741-10001204CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 4P Vertical Receptacle. | |
51720-10401204AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S 4P STB Right Angle Header. |
Price & Stock for 43-01204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7393
|
Newark | Sensor Conn, M12, R/A Plug, 4Pos, Panel Rohs Compliant: Yes |Amphenol Conec 43-01204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 | Buy Now |
DISTI #
626-2136-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8734 / $12.3300 | Buy Now |