Part Details for 43-01171 by Conec Corporation
Overview of 43-01171 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43-01171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01171
|
Heilind Electronics | SAL-12S-FKH4-X10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
43-01171
|
TME | connector 43-01171 Min Qty: 90 | 0 |
|
$4.8600 | RFQ |
DISTI #
COC43-01171
|
Interstate Connecting Components | SAL-12S-FKH4-X10 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-12S-FKH4-X10 Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9400 / $8.2200 | RFQ |
Part Details for 43-01171
43-01171 CAD Models
43-01171 Part Data Attributes
|
43-01171
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-01171
Conec Corporation
CONN RCPT 4POS JAM NUT SKT PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Backshell Type | SOLID | |
Body Depth | 0.563 inch | |
Body Diameter | 0.54 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC; UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |