Part Details for 43-01169 by Conec Corporation
Overview of 43-01169 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 43-01169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01169
|
Heilind Electronics | SAL-12S-FS5.1-X10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-01169
|
Interstate Connecting Components | SAL-12S-FS5.1-X10 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-12S-FS5.1-X10 Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.6500 / $5.2300 | RFQ |
Part Details for 43-01169
43-01169 CAD Models
43-01169 Part Data Attributes
|
43-01169
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-01169
Conec Corporation
CONN RCPT PNL MNT 5POS PIN PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Backshell Type | SOLID | |
Body Depth | 0.732 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6.6 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |