Part Details for 43-01030 by Conec Corporation
Overview of 43-01030 by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 43-01030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01030
|
Heilind Electronics | CIRCULAR CONNECTOR PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4000 / $10.5400 | Buy Now |
DISTI #
COC43-01030
|
Interstate Connecting Components | CIRCULAR CONNECTOR PLUG | 0 |
|
Buy Now | |
|
CDM Electronics | FEMALE SOCKET M12X1 DIP SOLDER BACK MT Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.4200 / $11.6500 | RFQ |
Part Details for 43-01030
43-01030 CAD Models
43-01030 Part Data Attributes
|
43-01030
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-01030
Conec Corporation
CONN RCPT 5POS PNL MNT THRU SKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Backshell Type | SOLID | |
Body Depth | 0.807 inch | |
Body Diameter | 0.528 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |