-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN M12 4POS SOCKET WIRE LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_16600311
|
Arrow Electronics | Cable Assembly PVC 0.5m 24AWG M12 Circular 4 POS F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2328 | Europe - 33 |
|
$7.5910 | Buy Now |
DISTI #
COC43-01000
|
Heilind Electronics | SAL-12-FK4-0,5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $10.6000 | Buy Now |
DISTI #
COC43-01000
|
Interstate Connecting Components | SAL-12-FK4-0,5 | 0 |
|
Buy Now | |
|
CDM Electronics | FEMALE SOCKET M12X1 WITH WIRES FRONT Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.8900 / $10.9500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43-01000
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-01000
Conec Corporation
CONN M12 4POS SOCKET WIRE LEAD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Connector Type | CIRCULAR CONNECTOR |