There are no models available for this part yet.
Overview of 42USP36-03B05N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 42USP36-03B05N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42USP36-03B05N
|
Avnet Americas | ROTARY SWITCH, STANDARD, SHAFT/PANEL SEAL, PC MOUNT, UL, 36& - Bulk (Alt: 42USP36-03B05N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-42USP36-03B05N
|
Mouser Electronics | Rotary Switches Rotary Switch, Standard, shaft/panel seal, PC mount, UL, 36°, , 3 deck, 1 pole/deck, 5 positions/pole, non-shorting, 42USP36-03B05N RoHS: Compliant | 0 |
|
$61.8600 / $78.7100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.6800 / $92.1600 | Buy Now |