-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transformer, SIGNAL Application(s), 1:1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | TRANSFORMER, SIGNAL APPLICATION(S), 1:1 | 60 |
|
$1.4250 / $2.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42TL016
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
42TL016
Xicon Passive Components
Transformer, SIGNAL Application(s), 1:1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Xicon | |
Application | SIGNAL | |
Height | 12.7 mm | |
Isolation Voltage | 100 V | |
Length | 15.01 mm | |
Load Resistance | 55 Ω | |
Mounting Feature | TH | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 3.4 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Power Rating | 0.075 W | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 15.01 mm |