There are no models available for this part yet.
Overview of 42R02-4122 by Power Dynamics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 42R02-4122 by Power Dynamics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2668-42R02-4122-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
973 In Stock |
|
$1.4500 / $1.9300 | Buy Now |
CAD Models for 42R02-4122 by Power Dynamics Inc
Part Data Attributes for 42R02-4122 by Power Dynamics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER DYNAMICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: IEC 60320/C14; UL 94V-0; CSA; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYCARBONATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
15A, 250VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for 42R02-4122
This table gives cross-reference parts and alternative options found for 42R02-4122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42R02-4122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP2.120E.22 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | 42R02-4122 vs GSP2.120E.22 |
GSP2.1204.24 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | 42R02-4122 vs GSP2.1204.24 |
GSP2.120F.26 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | 42R02-4122 vs GSP2.120F.26 |
GSP2.1212.21 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | 42R02-4122 vs GSP2.1212.21 |
GSP2.122F.25 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | 42R02-4122 vs GSP2.122F.25 |
GSP2.1224.23 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | 42R02-4122 vs GSP2.1224.23 |
GSP2.1217.16 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | 42R02-4122 vs GSP2.1217.16 |
GSP2.1214.14 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | 42R02-4122 vs GSP2.1214.14 |
GSP2.121F.16 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | 42R02-4122 vs GSP2.121F.16 |
GSP2.1210.16 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | 42R02-4122 vs GSP2.1210.16 |