Part Details for 42R02-4112 by Power Dynamics Inc
Results Overview of 42R02-4112 by Power Dynamics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
42R02-4112 Information
42R02-4112 by Power Dynamics Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
| TLV4112IDGN | Texas Instruments | High-Output-Drive Operational Amplifier 8-MSOP-PowerPAD -40 to 125 | |
| TLV4112CDGN | Texas Instruments | High-Output-Drive Operational Amplifier 8-MSOP-PowerPAD 0 to 70 |
Price & Stock for 42R02-4112
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2668-42R02-4112-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
868 In Stock |
|
$1.5000 / $2.0000 | Buy Now |
|
DISTI #
POD42R02-4112
|
Heilind Electronics | Americas - 390 in Stock |
|
Buy Now | ||
|
|
Quest Components | MAINS POWER CONNECTOR, 15A, 250VAC, MALE, QUICK CONNECT TERMINAL | 16 |
|
$2.2750 / $3.6400 | Buy Now |
US Tariff Estimator: 42R02-4112 by Power Dynamics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 42R02-4112
42R02-4112 Part Data Attributes
|
|
42R02-4112
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
42R02-4112
Power Dynamics Inc
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standards: Iec 60320/C14; Ul 94v-0; Csa; Vde | |
| Connector Type | Mains Power Connector | |
| Contact Finish Mating | Nickel | |
| Contact Finish Termination | Nickel | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Coupling Type | Snap | |
| DIN Conformance | No | |
| IEC Conformance | Yes | |
| Insulator Material | Polycarbonate | |
| MIL Conformance | No | |
| Mains Connector Rating | 15a, 250vac | |
| Mounting Type | Panel | |
| Option | General Purpose | |
| Termination Type | Quick Connect | |
| Total Number of Contacts | 3 |
Alternate Parts for 42R02-4112
This table gives cross-reference parts and alternative options found for 42R02-4112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42R02-4112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GSP2.121A.14 | Schurter Electronic Components | Check for Price | Mains Power Connector, Male, Solder Terminal | 42R02-4112 vs GSP2.121A.14 |
| GSP2.1214.26 | Schurter Electronic Components | Check for Price | Mains Power Connector, Male, Solder Terminal | 42R02-4112 vs GSP2.1214.26 |
| GSP2.1216.21 | Schurter Electronic Components | Check for Price | Mains Power Connector, Male, Solder Terminal | 42R02-4112 vs GSP2.1216.21 |
| GSP2.1205.12 | Schurter Electronic Components | Check for Price | Mains Power Connector, Male, Solder Terminal | 42R02-4112 vs GSP2.1205.12 |
| GSP2.1213.26 | Schurter Electronic Components | Check for Price | Mains Power Connector, Male, Solder Terminal | 42R02-4112 vs GSP2.1213.26 |
| GSP2.1212.23 | Schurter Electronic Components | Check for Price | Mains Power Connector, Male, Solder Terminal | 42R02-4112 vs GSP2.1212.23 |
| GSP2.1217.25 | Schurter Electronic Components | Check for Price | Mains Power Connector, Male, Solder Terminal | 42R02-4112 vs GSP2.1217.25 |
| GSP2.1217.14 | Schurter Electronic Components | Check for Price | Mains Power Connector, Male, Solder Terminal | 42R02-4112 vs GSP2.1217.14 |
| GSP2.1217.22 | Schurter Electronic Components | Check for Price | Mains Power Connector, Male, Solder Terminal | 42R02-4112 vs GSP2.1217.22 |
| GSP2.1227.15 | Schurter Electronic Components | Check for Price | Mains Power Connector, Male, Solder Terminal | 42R02-4112 vs GSP2.1227.15 |
42R02-4112 Frequently Asked Questions (FAQ)
-
The datasheet doesn't provide specific PCB layout recommendations. However, it's essential to ensure good thermal conductivity by using a thick copper layer, thermal vias, and a heat sink if necessary. A minimum of 2 oz copper thickness is recommended.
-
The 42R02-4112 has built-in overvoltage protection (OVP) and overcurrent protection (OCP). However, it's still recommended to add external protection components, such as TVS diodes and fuses, to ensure the device's reliability and longevity.
-
The datasheet specifies an operating temperature range of -40°C to 85°C. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance.
-
The 42R02-4112 is designed to withstand moderate vibrations. However, it's crucial to ensure the device is properly secured to the PCB and the PCB is rigid enough to minimize the effects of vibration. Additional mechanical support or potting may be necessary in high-vibration environments.
-
The datasheet doesn't provide specific storage temperature and humidity ranges. As a general guideline, it's recommended to store the devices in a dry, cool place with a temperature range of 20°C to 30°C and humidity below 60%.