Datasheets
42R02-2114 by: Power Dynamics Inc

Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT

Part Details for 42R02-2114 by Power Dynamics Inc

Overview of 42R02-2114 by Power Dynamics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MD2114A-5/B Rochester Electronics LLC Replacement for Intel part number MD2114A-5. Buy from authorized manufacturer Rochester Electronics.
MD2114AL-3/B Rochester Electronics LLC Replacement for Intel part number MD2114AL-3. Buy from authorized manufacturer Rochester Electronics.
MD2114A/BVA Rochester Electronics LLC STATIC RAM; 1K X 4

Part Details for 42R02-2114

42R02-2114 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

42R02-2114 Part Data Attributes

42R02-2114 Power Dynamics Inc
Buy Now Datasheet
Compare Parts:
42R02-2114 Power Dynamics Inc Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POWER DYNAMICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature STANDARDS: IEC 60320/C14; UL 94V-0; CSA; VDE
Connector Type MAINS POWER CONNECTOR
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni)
Contact Gender MALE
Contact Material BRASS
Coupling Type SNAP
DIN Conformance NO
IEC Conformance YES
Insulator Material POLYCARBONATE
MIL Conformance NO
Mains Connector Rating 15A, 250VAC
Mounting Type PANEL
Option GENERAL PURPOSE
Termination Type QUICK CONNECT
Total Number of Contacts 2

Alternate Parts for 42R02-2114

This table gives cross-reference parts and alternative options found for 42R02-2114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42R02-2114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FN9274S1B-15-07 Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Schaffner 42R02-2114 vs FN9274S1B-15-07
FN9274B-15-07 Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Schaffner 42R02-2114 vs FN9274B-15-07
FN9274MB-15-05 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Schaffner 42R02-2114 vs FN9274MB-15-05
6162.0038 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components 42R02-2114 vs 6162.0038
6162.0036 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components 42R02-2114 vs 6162.0036
42R02-32244 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Power Dynamics Inc 42R02-2114 vs 42R02-32244
6162.0039 Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Schurter Electronic Components 42R02-2114 vs 6162.0039

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42R02-2114 by Power Dynamics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42R02-2114 by Power Dynamics Inc

Select Manufacturer
Which Manufacturer of 42R02-2114 would you like to use for your alert(s)?
  • Please alert me when 42R02-2114 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42R02-2114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42R02-2114 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42R02-2114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42R02-2114.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42R02-2114 by Power Dynamics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: