There are no models available for this part yet.
Overview of 42PH2-04-T-.110/.760 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 42PH2-04-T-.110/.760 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-42PH204T.110.760
|
Mouser Electronics | Adam Tech PH 4.2MM STR 2*2P TIN DIP=2.8MM L=19.3MM H=2.5MM RoHS RoHS: Compliant | 0 |
|
$0.4720 | Order Now | |
Future Electronics | 42PH2-04-T-.110/.760 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Box | 5000Box |
|
$0.5700 | Buy Now | ||
Onlinecomponents.com | Ph 4.2mm Str 2*2P Tin Dip=2.8mm L=19.3mm H=2.5mm RoHS RoHS: Compliant | 0 |
|
$0.4811 / $1.0078 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.7267 / $0.7786 | Buy Now |