Part Details for 42P36-12-1-04S by Grayhill Inc
Overview of 42P36-12-1-04S by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 42P36-12-1-04S
42P36-12-1-04S CAD Models
42P36-12-1-04S Part Data Attributes
|
42P36-12-1-04S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42P36-12-1-04S
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Circular, Rotary Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.437 inch | |
Actuator Type | ROTARY | |
Body Length or Diameter | 29.718 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER ALLOY | |
Contact Resistance | 0.05 mΩ | |
End Contact Material | SILVER ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Number of Positions | 4 | |
Switch Action | CIRCULAR | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS |