There are no models available for this part yet.
Overview of 42MS36-01-1-05N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 42MS36-01-1-05N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42MS36-01-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42MS36-01-1-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-42MS36-01-1-05N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military 85°, C, shaft/panel seal, 36°, , 1 deck, 1 pole/deck, 5 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$47.8300 / $60.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.6200 / $80.2300 | Buy Now | ||
DISTI #
000000000001018850
|
Sager | Rotary Switches Rotary Switch, Military 85°, C, shaft/panel seal, 36°, , 1 deck, 1 pole/deck, 5 positions/pole, non-shorting | 0 |
|
Buy Now |
CAD Models for 42MS36-01-1-05N by Grayhill Inc
Part Data Attributes for 42MS36-01-1-05N by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Body Height
|
26.04 mm
|
Body Length or Diameter
|
25.4 mm
|
Contact (AC) Max Rating R Load
|
.075A@115VAC
|
Contact Current(AC)-Max
|
0.075 A
|
Contact Current(DC)-Max
|
0.25 A
|
Contact (DC) Max Rating R Load
|
.25A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
Indexing Angle
|
36 deg
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
5
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
ROTARY SWITCH
|
Termination Type
|
SCREW
|