Part Details for 42MBGS36-01A10N by Grayhill Inc
Overview of 42MBGS36-01A10N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42MBGS36-01A10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42MBGS36-01A10N
|
Avnet Americas | 42MBGS36-01-1-10N-C G, C, 36&DEG, , 9 DECK, 1 POLE/D - Bulk (Alt: 42MBGS36-01A10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-42MBGS36-01A10N
|
Mouser Electronics | Rotary Switches 42MBGS36-01-1-10N-C g, C, 36°, , 9 deck, 1 pole/deck, 10 positions/pole, non-shorting, fixed stop 42H36-09B10N RoHS: Compliant | 0 |
|
$71.1200 / $90.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.8900 / $108.0900 | Buy Now |