Part Details for 42M36-12B10N by Grayhill Inc
Overview of 42M36-12B10N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42M36-12B10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7576
|
Newark | 42M36-12-1-10N-F |Grayhill 42M36-12B10N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.2000 / $467.6900 | Buy Now |
DISTI #
42M36-12B10N-ND
|
DigiKey | SWITCH ROTARY 10POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$311.4240 | Buy Now |
DISTI #
42M36-12B10N
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Unsealed 36? Throw 12 Deck 1 Pole 10 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: 42M36-12B10N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$188.5022 / $296.0515 | Buy Now |
DISTI #
706-42M36-12B10N
|
Mouser Electronics | Rotary Switches 42M36-12-1-10N-F RoHS: Compliant | 0 |
|
$286.3400 / $307.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$275.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$350.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$240.8300 / $448.3700 | Buy Now |
DISTI #
000000000005621835
|
Sager | Rotary Switches 42M36-12-1-10N-F Min Qty: 10 | 0 |
|
$295.6300 / $308.8700 | Buy Now |