42L6V10KVD100V/42L6 10KV/100V
Delixi Electric

Overview of 42L6V10KVD100V/42L6 10KV/100V by Delixi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UHD532/883 Rochester Electronics LLC UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA)
CS4100V-01L Coilcraft Inc Current Sense Transformer, 24A, ROHS COMPLIANT

Price & Stock for 42L6V10KVD100V/42L6 10KV/100V by Delixi Electric

Part # Manufacturer Description Stock Price Buy
CHIPMALL.COM LIMITED 42L6V10KVD100V/42L6 10kV/100V 80
  • 1 $5.3956
$5.3956 Buy Now

CAD Models for 42L6V10KVD100V/42L6 10KV/100V by Delixi Electric
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42L6V10KVD100V/42L6 10KV/100V by Delixi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42L6V10KVD100V/42L6 10KV... by Delixi Electric

  • Please alert me when 42L6V10KVD100V/42L6 10KV... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42L6V10KVD100V/42L6 10KV... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42L6V10KVD100V/42L6 10KV... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42L6V10KVD100V/42L6 10KV... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42L6V10KVD100V/42L6 10KV....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42L6V10KVD100V/42L6 10KV/100V by Delixi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: