Part Details for 42L4102 by Genteq
Overview of 42L4102 by Genteq
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42L4102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8224
|
Newark | Capacitor Polypropylene Pp Film 0.1Uf, 3Kv, 5%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Through Holerohs Compliant: Yes |Genteq 42L4102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0100 / $50.9000 | Buy Now |
DISTI #
70103250
|
RS | Capacitor, Polypropylene, 0.1 uF, 3000 VDC, +/- 5%, Axial Leaded, -40 C, 85 C | Genteq 42L4102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$15.3300 / $20.4400 | Buy Now |
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 3000VAC - 0.1uF - 85°C - 1.04" Dia x 1.65". RoHS: Compliant |
50 In Stock |
|
$16.5900 / $56.7900 | Buy Now |
|
Master Electronics | Dry-Axial Leaded Capacitor - 3000VAC - 0.1uF - 85°C - 1.04" Dia x 1.65". RoHS: Compliant |
50 In Stock |
|
$16.5900 / $56.7900 | Buy Now |
Part Details for 42L4102
42L4102 CAD Models
42L4102 Part Data Attributes
|
42L4102
Genteq
Buy Now
|
Compare Parts:
42L4102
Genteq
|
Samacsys Manufacturer | Genteq |