Part Details for 42L3683 by capcom
Overview of 42L3683 by capcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42L3683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103240
|
RS | Capacitor, Polypropylene, 0.068 uF, 2000 VDC, +/- 5%, Axial Leaded, -40 C, 85 C | CAPCOM formerly Genteq 42L3683 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 202 |
|
$6.1000 / $6.9300 | Buy Now |