Part Details for 42L3223 by Genteq
Overview of 42L3223 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42L3223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2699
|
Newark | Capacitor Polypropylene Pp Film 0.022Uf, 2Kv, 5%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.022Μf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Voltage(Ac):630V Rohs Compliant: Yes |Genteq 42L3223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $9.6500 | Buy Now |
DISTI #
70103055
|
RS | 22nF Polypropylene Film Capacitor 630 V ac, 2000 V dc +/-5% 10.5mm | Genteq 42L3223 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 | RFQ |
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 2000VAC - 0.022uF - 85°C - 0.41" Dia x 1.22". | 0 |
|
$2.3000 / $7.1600 | Buy Now |
Part Details for 42L3223
42L3223 CAD Models
42L3223 Part Data Attributes:
|
42L3223
Genteq
Buy Now
|
Compare Parts:
42L3223
Genteq
|
Samacsys Manufacturer | Genteq |