Part Details for 42KEPS10BBSW by TE Connectivity
Results Overview of 42KEPS10BBSW by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
42KEPS10BBSW Information
42KEPS10BBSW by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 42KEPS10BBSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4300821
|
Farnell | POWER LINE FILTER, 3-PH, 42A, 520VAC RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 11 |
|
$381.3633 / $401.0963 | Buy Now |
DISTI #
2266-42KEPS10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 42A CHASS MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$309.5600 / $326.4500 | Buy Now |
DISTI #
174-42KEPS10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 42A CHASS MNT Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$248.9500 / $294.1200 | Buy Now |
DISTI #
6-1609968-2
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 42A 520V Terminal Block Flange Mount - Bulk (Alt: 6-1609... more Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$241.9966 / $284.7988 | Buy Now |
DISTI #
655-42KEPS10BBSW
|
Mouser Electronics | Power Line Filters KEP 42A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$248.9400 / $248.9500 | Order Now |
DISTI #
72031003
|
RS | Filter, KEP 42A 1S HIGH PLUS SP BS WYE 520 VAC | TE Connectivity 42KEPS10BBSW RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$275.1000 / $343.8900 | RFQ |
|
TE Connectivity | KEP 42A 1S HIGH PLUS SP BS WYE 520VAC Current Rating: 42 A Input Termination Type: Terminal Block Ou... more RoHS: Compliant Min Qty: 1 | 1 |
|
$604.4100 / $671.5700 | Buy Now |
DISTI #
COR42KEPS10BBSW
|
Heilind Electronics | KEP 42A 1S HIGH PLUS SP BS WYE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEP 42A 1S HIGH PLUS SP BS WYE 520VAC RoHS: Compliant |
13 Partner Stock |
|
$236.4100 / $657.3800 | Buy Now |
DISTI #
65087655
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$290.2800 / $306.1100 | Buy Now |
Part Details for 42KEPS10BBSW
42KEPS10BBSW CAD Models
42KEPS10BBSW Part Data Attributes
|
42KEPS10BBSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42KEPS10BBSW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 86.5 mm | |
High Pot | 6 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 6 mA | |
Length | 280 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 42 A | |
Rated Voltage | 520 V | |
Width | 50.5 mm |