Part Details for 42A36-12-1-06N by Grayhill Inc
Overview of 42A36-12-1-06N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42A36-12-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2697
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 12, Poles/Deck: 1, Positions/Pole: 06, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 42A36-12-1-06N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$165.7600 / $187.0500 | Buy Now |
DISTI #
03B4026
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 42A36-12-1-06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.5400 / $277.8900 | Buy Now |
DISTI #
2266-42A36-12-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$177.2200 / $187.6500 | Buy Now |
DISTI #
42A36-12-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.0430 | Buy Now |
DISTI #
42A36-12-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42A36-12-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$112.0326 / $175.9084 | Buy Now |
DISTI #
706-42A36-12-1-06N
|
Mouser Electronics | Rotary Switches 42A36-12-1-06N RoHS: Compliant | 7 |
|
$159.7300 / $178.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$163.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$168.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$171.1900 / $181.8600 | Buy Now |
DISTI #
Grayhill 42A36-12-1-06N
|
PEI Genesis | Rotary Switch | 8 |
|
Buy Now |
Part Details for 42A36-12-1-06N
42A36-12-1-06N CAD Models
42A36-12-1-06N Part Data Attributes:
|
42A36-12-1-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42A36-12-1-06N
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 129.06 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 12 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |