Part Details for 42TVA0900P09F by EMC Technology RF Labs
Overview of 42TVA0900P09F by EMC Technology RF Labs
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 42TVA0900P09F
42TVA0900P09F CAD Models
42TVA0900P09F Part Data Attributes
|
42TVA0900P09F
EMC Technology RF Labs
Buy Now
Datasheet
|
Compare Parts:
42TVA0900P09F
EMC Technology RF Labs
Fixed Attenuator, 0MHz Min, 6000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMC TECHNOLOGY & FLORIDA RF LABS | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 9 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |
Alternate Parts for 42TVA0900P09F
This table gives cross-reference parts and alternative options found for 42TVA0900P09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42TVA0900P09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42TVA0900P09 | Fixed Attenuator, 0MHz Min, 6000MHz Max | EMC Technology RF Labs | 42TVA0900P09F vs 42TVA0900P09 |
42TVA0900P09F | Fixed Attenuator, 0MHz Min, 6000MHz Max, | Smiths Group | 42TVA0900P09F vs 42TVA0900P09F |
42TVA0900P09 | Fixed Attenuator, 0MHz Min, 6000MHz Max, | Smiths Group | 42TVA0900P09F vs 42TVA0900P09 |