-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer, GENERAL PURPOSE Application(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42TU400-RC
|
Mouser Electronics | Audio Transformers / Signal Transformers XFMR 500CT-8CT RoHS: Compliant | 0 |
|
$3.4300 / $4.4200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42TU400-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
42TU400-RC
Xicon Passive Components
General Purpose Audio Transformer, GENERAL PURPOSE Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Xicon | |
Application | GENERAL PURPOSE | |
Height | 18.796 mm | |
Length | 24.892 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 0.3 kHz | |
Operating Frequency-Min | 3.4 kHz | |
Primary Impedance | 500 OHMS | |
Secondary Impedance | 8 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 18.288 mm |