42KL-U2LB-F4
Rockwell Automation
Description: Retroreflective Photoelectric Sensor, 25mm Min, 5000mm Max, Rectangular, Panel Mount,

Overview of 42KL-U2LB-F4 by Rockwell Automation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
1812FS-242KLB Coilcraft Inc General Purpose Inductor, 2.4uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
1812FS-242KL Coilcraft Inc Inductor, shielded, 10% tol, SMT, RoHS
1812FS-242KLC Coilcraft Inc General Purpose Inductor, 2.4uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT

CAD Models for 42KL-U2LB-F4 by Rockwell Automation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 42KL-U2LB-F4 by Rockwell Automation

42KL-U2LB-F4
Rockwell Automation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCKWELL AUTOMATION
Reach Compliance Code
compliant
Additional Feature
IP67; SHORT CIRCUIT AND REVERSE POLARITY PROTECTION
Body Breadth
12.7 mm
Body Height
30.7 mm
Body Length or Diameter
39.6 mm
Housing
NORYL 190X
Measurement Range-Max (mm)
5000 mm
Measurement Range-Min (mm)
25 mm
Mounting Feature
PANEL MOUNT
Operating Current-Max
35 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Type
NPN, PNP
Package Shape/Style
RECTANGULAR
Response Time
1000 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10.8 V
Surface Mount
NO
Termination Type
CONNECTOR
Want to compare parts?
  1. 42KL-U2LB-F4
    Rockwell Automation
    Retroreflective Photoelectric Sensor, 25mm Min, 5000mm Max, Rectangular, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42KL-U2LB-F4 by Rockwell Automation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42KL-U2LB-F4 by Rockwell Automation

Select Manufacturer
Which Manufacturer of 42KL-U2LB-F4 would you like to use for your alert(s)?
  • Please alert me when 42KL-U2LB-F4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42KL-U2LB-F4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42KL-U2LB-F4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42KL-U2LB-F4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42KL-U2LB-F4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42KL-U2LB-F4 by Rockwell Automation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: