Part Details for 42KL-U2LB-A2 by Rockwell Automation
Overview of 42KL-U2LB-A2 by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-242KLB | Coilcraft Inc | General Purpose Inductor, 2.4uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-242KL | Coilcraft Inc | Inductor, shielded, 10% tol, SMT, RoHS | |
1812FS-242KLC | Coilcraft Inc | General Purpose Inductor, 2.4uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Part Details for 42KL-U2LB-A2
42KL-U2LB-A2 CAD Models
42KL-U2LB-A2 Part Data Attributes
|
42KL-U2LB-A2
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
42KL-U2LB-A2
Rockwell Automation
Retroreflective Photoelectric Sensor, 25mm Min, 5000mm Max, Rectangular, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCKWELL AUTOMATION | |
Reach Compliance Code | compliant | |
Additional Feature | IP67; SHORT CIRCUIT AND REVERSE POLARITY PROTECTION | |
Body Breadth | 12.7 mm | |
Body Height | 30.7 mm | |
Body Length or Diameter | 39.6 mm | |
Housing | NORYL 190X | |
Measurement Range-Max (mm) | 5000 mm | |
Measurement Range-Min (mm) | 25 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | NPN, PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |