Part Details for 4291 by Pomona Electronics
Results Overview of 4291 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4291 Information
4291 by Pomona Electronics is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F365
|
Newark | Rf/Coaxial Adapter, Sma Jack-Bnc Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Conv... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$14.9900 | Buy Now |
DISTI #
501-1338-ND
|
DigiKey | COAX ADAPT BNC TO SMA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
297 In Stock |
|
$12.7376 / $12.7900 | Buy Now |
DISTI #
565-4291
|
Mouser Electronics | RF Adapters - Between Series ECO/PSMA (F)/BNC (F) RoHS: Compliant | 16 |
|
$12.7400 | Buy Now |
DISTI #
70198128
|
RS | RF Adapters, Between Series SMA(Female)to BNC(Female) | Pomona Electronics 4291 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$12.7400 | Buy Now |
|
Onlinecomponents.com | Conn SMA-BNC Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold RoHS: Compliant |
6 In Stock |
|
$13.1500 / $16.2800 | Buy Now |
|
Quest Components | 3 |
|
$14.6845 / $15.7334 | Buy Now | |
|
Master Electronics | Conn SMA-BNC Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold RoHS: Compliant |
6 In Stock |
|
$13.1500 / $16.2800 | Buy Now |
Part Details for 4291
4291 CAD Models
4291 Part Data Attributes
|
4291
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4291
Pomona Electronics
RF Connector Adapter, SMA-BNC, Cable Mount, Female-Female, Jack-jack
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | SMA-BNC | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |