Part Details for 4291-BCE-S-200-000 by TE Connectivity
Overview of 4291-BCE-S-200-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 4291-BCE-S-200-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4291-BCE-S-200-000
|
Avnet Americas | Pressure Sensor 2.5psi to 14.9psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 4291-BCE-S-200-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4291-BCES200000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 4291-BCE-S-200-000
4291-BCE-S-200-000 CAD Models
4291-BCE-S-200-000 Part Data Attributes
|
4291-BCE-S-200-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4291-BCE-S-200-000
TE Connectivity
Piezoresistive Sensor, 199.81Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 199.81 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |