-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5107
|
Newark | Aluminum Economy Spacer/ Bulk |Keystone 429 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.1720 | Buy Now |
DISTI #
36-429-ND
|
DigiKey | ROUND SPACER #6 ALUMINUM 1-1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4365 In Stock |
|
$0.0938 / $0.2400 | Buy Now |
DISTI #
534-429
|
Mouser Electronics | Standoffs & Spacers SPACER RoHS: Compliant | 38 |
|
$0.1180 / $0.2100 | Buy Now |
DISTI #
70833893
|
RS | Spacer, Round, Clear Hole, Length 1.500, Hole Size 6, OD .193, Aluminum | Keystone Electronics 429 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 / $0.1740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2020 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
DISTI #
KEYS429
|
TME | Spacer sleeve, 38.1mm, cylindrical, aluminium, Out.diam: 4.9mm Min Qty: 10 | 0 |
|
$0.1460 / $0.1890 | RFQ |
DISTI #
000000000000358555
|
Sager | Standoffs & Spacers SPACER Min Qty: 2500 | 0 |
|
$0.1409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy