Part Details for 429-10-260-00-560000 by Mill-Max Mfg Corp
Overview of 429-10-260-00-560000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106135-6000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HP PF, Right Angle, Receptacle. | |
10156000-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 80 Positions, Dual Row | |
75600-005LF | Amphenol Communications Solutions | IBM MINI PV CTW 70 40AU-22-26 AWG .0048 SPG |
Price & Stock for 429-10-260-00-560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
429-10-260-00-560000-ND
|
DigiKey | CONN HEADER SMD 60POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8840 | Buy Now |
DISTI #
575-4291026000560000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$20.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$19.0000 | Buy Now |
DISTI #
000000000005682559
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$9.7000 / $28.8100 | Buy Now |
Part Details for 429-10-260-00-560000
429-10-260-00-560000 CAD Models
429-10-260-00-560000 Part Data Attributes
|
429-10-260-00-560000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
429-10-260-00-560000
Mill-Max Mfg Corp
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |