Part Details for 429-10-204-00-560000 by Mill-Max Mfg Corp
Overview of 429-10-204-00-560000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 429-10-204-00-560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
429-10-204-00-560000-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8114 | Buy Now |
DISTI #
575-4291020400560000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$1.8900 / $2.3900 | Order Now |
DISTI #
V99:2348_21611423
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1848 | Americas - 49 |
|
$4.2210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.5000 | Buy Now |
DISTI #
000000000005682531
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.3600 / $14.0900 | Buy Now |
Part Details for 429-10-204-00-560000
429-10-204-00-560000 CAD Models
429-10-204-00-560000 Part Data Attributes:
|
429-10-204-00-560000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
429-10-204-00-560000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |