42871-0123
Molex
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of 42871-0123 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPD4012-331NLB Coilcraft Inc General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
LPS4012-332NLB Coilcraft Inc General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, ROHS COMPLIANT
ME3220-123KLB Coilcraft Inc General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT

CAD Models for 42871-0123 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 42871-0123 by Molex

42871-0123
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 42871-0123
    Molex
    Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 42871-0123

This table gives cross-reference parts and alternative options found for 42871-0123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42871-0123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
342704-9 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 42871-0123 vs 342704-9
640444-4 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 42871-0123 vs 640444-4
26-51-1061 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 42871-0123 vs 26-51-1061
3-644628-4 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 42871-0123 vs 3-644628-4
41671-3402 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 42871-0123 vs 41671-3402
3167-14-104-A Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Methode Electronics Inc 42871-0123 vs 3167-14-104-A
3-1565035-4 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 42871-0123 vs 3-1565035-4
53520-0423 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Molex 42871-0123 vs 53520-0423
644760-4 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 42871-0123 vs 644760-4
26-62-2048 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 42871-0123 vs 26-62-2048

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42871-0123 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42871-0123 by Molex

Select Manufacturer
Which Manufacturer of 42871-0123 would you like to use for your alert(s)?
  • Please alert me when 42871-0123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42871-0123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42871-0123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42871-0123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42871-0123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42871-0123 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: