-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42871-0121
Molex
Buy Now
Datasheet
|
Compare Parts:
42871-0121
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 42871-0121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42871-0121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
641202-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 42871-0121 vs 641202-2 |
41661-0239 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 42871-0121 vs 41661-0239 |
42471-0446 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 42871-0121 vs 42471-0446 |
41661-0472 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 42871-0121 vs 41661-0472 |
A-41791-0849 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 42871-0121 vs A-41791-0849 |
41661-0024 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 42871-0121 vs 41661-0024 |
87633-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 42871-0121 vs 87633-2 |
2-647135-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 42871-0121 vs 2-647135-2 |
3-644764-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 42871-0121 vs 3-644764-2 |
2-647128-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 42871-0121 vs 2-647128-2 |