Part Details for 428542320811 by Wurth Elektronik
Overview of 428542320811 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 428542320811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0410
|
Newark | Rotary Coded Sw, Bcd Comp, 0.1A, 42Vdc Rohs Compliant: Yes |Wurth Elektronik 428542320811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $4.4100 | Buy Now |
DISTI #
732-6988-1-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 42V Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1200 In Stock |
|
$3.2810 / $4.2400 | Buy Now |
DISTI #
710-428542320811
|
Mouser Electronics | Rotary Switches WS-ROSV Rot Swi IP67 10Pos Hor Orange SMT RoHS: Compliant | 1156 |
|
$3.6000 / $4.2400 | Buy Now |
Part Details for 428542320811
428542320811 CAD Models
428542320811 Part Data Attributes
|
428542320811
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
428542320811
Wurth Elektronik
7x7mm washable SMD arrow type WS-ROSV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | ORANGE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | ARROW TYPE | |
Body Breadth | 7.4 mm | |
Body Color | BLACK | |
Body Height | 3.6 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@42VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 42 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |