Part Details for 428527320909 by Wurth Elektronik
Overview of 428527320909 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 428527320909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0401
|
Newark | Rotary Coded Sw, Oct Comp, 0.15A, 24Vdc Rohs Compliant: Yes |Wurth Elektronik 428527320909 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.5600 | Buy Now |
DISTI #
428527320909-ND
|
DigiKey | SW ROTARY DIP OCT COMP 0.15A 24V Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4840 / $3.4200 | Buy Now |
DISTI #
710-428527320909
|
Mouser Electronics | Rotary Switches WS-ROTV Rotary Switch IP67 RoHS: Compliant | 0 |
|
$2.4800 / $3.4200 | Order Now |
Part Details for 428527320909
428527320909 CAD Models
428527320909 Part Data Attributes
|
428527320909
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
428527320909
Wurth Elektronik
10x10mm washable THT arrow type
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | IVORY | |
Actuator Length | 0.087 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | ROTARY | |
Body Breadth | 10.0076 mm | |
Body Color | BLACK | |
Body Height | 4.2926 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |