Part Details for 428495-001 by TE Connectivity
Overview of 428495-001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 428495-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
428495-001
|
Avnet Americas | Cable Accessories Breakout Boot Polyolefin - Bag (Alt: 428495-001) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 30 Weeks, 0 Days Container: Bag | 0 |
|
$80.3662 / $108.2646 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$99.6900 | Buy Now |
DISTI #
RYCT-400FR
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCT-400FR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | T-400FR RoHS: Compliant |
5 In Stock |
|
$122.1500 / $149.5000 | Buy Now |
DISTI #
RYCT-400FR
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCT-400FR | 0 |
|
Buy Now | |
DISTI #
428495-001
|
Avnet Abacus | (Alt: 428495-001) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | T-400FR RoHS: Compliant |
5 In Stock |
|
$122.1500 / $149.5000 | Buy Now |