Part Details for 4284-556AD-KIT by Switchcraft Conxall
Overview of 4284-556AD-KIT by Switchcraft Conxall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for 4284-556AD-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3690
|
Newark | Backshell, 180Deg, 0.54.0.57" Od, Nylon, Accessory Type:Backshell, For Use With:Switchcraft Multi-Con-X Series Circular Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Switchcraft/conxall 4284-556AD-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.0000 | Buy Now |
DISTI #
468-4284-556AD-KIT-ND
|
DigiKey | CONN BACKSHELL BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
30 In Stock |
|
$9.6718 / $16.0000 | Buy Now |
DISTI #
502-4284-556AD-KIT
|
Mouser Electronics | Circular MIL Spec Backshells Multi-Con-X Extra Large Backshell .540-.570 OD Cable RoHS: Compliant | 49 |
|
$11.8400 / $16.0100 | Buy Now |
DISTI #
V99:2348_26883858
|
Arrow Electronics | Backshell Kit 180° Nylon RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2236 | Americas - 25 |
|
$6.6080 / $9.2606 | Buy Now |
DISTI #
73535557
|
RS | Multi-Con-X Extra Large Backshell, ,.540-.570 OD Cable | Conxall 4284-556AD-KIT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Kit | 0 |
|
$13.0600 | RFQ |
DISTI #
CXA4284-556AD-KIT
|
Heilind Electronics | BKSHL,X-LG,.540-.570 CBL OD MULTI-CON-X | Americas - 18 in Stock |
|
$12.1935 / $12.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3700 / $15.1200 | Buy Now |
DISTI #
84021767
|
Verical | Backshell Kit 180° Nylon RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$11.2000 | Buy Now |
DISTI #
63370763
|
Verical | Backshell Kit 180° Nylon RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 25 |
|
$6.6080 | Buy Now |
DISTI #
4284556AD-KIT
|
TTI | Circular MIL Spec Backshells MULTI CON-X X-LG BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$12.0700 / $16.0000 | Buy Now |