There are no models available for this part yet.
Overview of 4282-4PG-300 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-822 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS |
Price & Stock for 4282-4PG-300 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89F4190
|
Newark | Circular Connector Plug, Size 20, 4 Position, Panel, Product Range:Multi-Con-X Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall 4282-4PG-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $7.6100 | Buy Now | |
DISTI #
SC1234-ND
|
DigiKey | CONN RCPT MALE 4P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6686 | Buy Now | |
DISTI #
502-4282-4PG-300
|
Mouser Electronics | Standard Circular Connector 4P PIN PANEL MNT RoHS: Compliant | 69 |
|
$5.7000 / $7.9100 | Buy Now | |
DISTI #
70025490
|
RS | Connector #20 Solder Cup 4 Pin Gold over Nickel 600 V | Conxall 4282-4PG-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 69 |
|
$6.1500 / $7.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $8.0100 | Buy Now | ||
Quest Components | CIRCULAR CONNECTOR, 4 CONTACT(S), MALE, SOLDER TERMINAL | 7 |
|
$6.0075 / $12.0150 | Buy Now | ||
DISTI #
42824PG300
|
TTI | Standard Circular Connector MULTI-CON PANEL #20 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.9300 / $6.2800 | Buy Now | |
Electroshield | Multi-Con-X Plastic Connector Panel Mount Receptacle 4 Pin - Solder Contacts | 75 |
|
$5.5500 / $6.2900 | Buy Now | ||
Powell Electronics | PANEL PLUG/#20 SOLDER Min Qty: 100 | 1 |
|
$5.6500 / $6.7800 | Buy Now | ||
DISTI #
000000000000734634
|
Sager | Standard Circular Connector 4P PIN PANEL MNT Min Qty: 1 | 0 |
|
$5.1700 / $7.2500 | Buy Now |
CAD Models for 4282-4PG-300 by Switchcraft Conxall
Part Data Attributes for 4282-4PG-300 by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Switchcraft
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
WATERPROOF
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|