Part Details for 4282-1-0200-10-SP by CnC Tech LLC
Overview of 4282-1-0200-10-SP by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 4282-1-0200-10-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2632-ND
|
DigiKey | CONN HEADER R/A 10POS DUAL 94V-0 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1940 In Stock |
|
$0.3625 / $0.6000 | Buy Now |
DISTI #
V99:2348_24806503
|
Arrow Electronics | Conn Wire to Board M 10 POS 4.2mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2038 | Americas - 2016 |
|
$0.1774 / $0.3730 | Buy Now |
|
Onlinecomponents.com | Power Connector - Header 90° 10Pos Dual 94V-2 RoHS: Compliant | 0 |
|
$0.4665 / $0.6800 | Buy Now |
DISTI #
45938604
|
Verical | Conn Wire to Board M 10 POS 4.2mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2038 | Americas - 2016 |
|
$0.3730 | Buy Now |
DISTI #
C1S149600069076
|
Chip1Stop | Connector Headers and PCB Receptacles | 2016 |
|
$0.6010 | Buy Now |