There are no models available for this part yet.
Overview of 4282-1-0100-10-SP by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 4282-1-0100-10-SP by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-2620-ND
|
DigiKey | CONN HEADER VERT 10POS DL 94V-0 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3465 In Stock |
|
$0.3500 / $0.7100 | Buy Now | |
Onlinecomponents.com | Power Connector - Header Vert 10Pos Dual 94V-2 RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now | ||
DISTI #
47223882
|
Verical | Conn Wire to Board M 10 POS 4.2mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2040 | Americas - 3600 |
|
$0.3087 | Buy Now | |
DISTI #
C1S149600068138
|
Chip1Stop | Connector Headers and PCB Receptacles | 3600 |
|
$0.3140 | Buy Now |