Part Details for 428195234 by Molex
Overview of 428195234 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 428195234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428195234
|
Avnet Americas | MLX428195234 - Trays (Alt: 0428195234) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.1169 / $6.4484 | Buy Now |
DISTI #
428195234
|
Avnet Abacus | (Alt: 428195234) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 428195234
428195234 CAD Models
428195234 Part Data Attributes
|
428195234
Molex
Buy Now
Datasheet
|
Compare Parts:
428195234
Molex
Power Connector, 5 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 2.118 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 428195234
This table gives cross-reference parts and alternative options found for 428195234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 428195234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42819-5243 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Molex | 428195234 vs 42819-5243 |