Part Details for 428195213 by Molex
Overview of 428195213 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 428195213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428195213
|
Avnet Americas | Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428195213) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
428195213
|
Avnet Abacus | Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Tray (Alt: 428195213) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
428195213
|
Avnet Abacus | Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Tray (Alt: 428195213) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0428195213
|
Avnet Asia | Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Tray (Alt: 0428195213) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | P10.00mm Cold-pressed Terminals ROHS | 216 |
|
$7.0884 / $9.4365 | Buy Now |
Part Details for 428195213
428195213 CAD Models
428195213 Part Data Attributes
|
428195213
Molex
Buy Now
Datasheet
|
Compare Parts:
428195213
Molex
Power Connector, 5 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 2.118 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 1.5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 428195213
This table gives cross-reference parts and alternative options found for 428195213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 428195213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42819-5243 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Molex | 428195213 vs 42819-5243 |
42819-5213 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Molex | 428195213 vs 42819-5213 |
42819-5233 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Molex | 428195213 vs 42819-5233 |