Part Details for 428194234 by Molex
Overview of 428194234 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 428194234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428194234
|
Avnet Americas | MLX428194234 - Trays (Alt: 0428194234) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Container: Tray | 0 |
|
RFQ |
Part Details for 428194234
428194234 CAD Models
428194234 Part Data Attributes
|
428194234
Molex
Buy Now
Datasheet
|
Compare Parts:
428194234
Molex
Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.724 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |