-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-224KXB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS5015-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2176
|
Newark | Mf Sr Vt Hdr Assy 093 Cp 5Ckt Sil Lubed |Molex 42819-5224 RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 | Buy Now |
DISTI #
538-42819-5224
|
Mouser Electronics | Headers & Wire Housings MF Sr Vt Hdr Assy093 Cp 5ckt Sil Lubed RoHS: Compliant | 622 |
|
$3.6800 / $5.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy