Part Details for 42817-0141 by Molex
Results Overview of 42817-0141 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
SER2014-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 42817-0141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J8208
|
Newark | Minifit Sr. Crp Male Extnd Term Tnl14-16 Rohs Compliant: Yes |Molex 42817-0141 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.4700 | Buy Now |
DISTI #
538-42817-0141
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr. Crp Mal Reel of 2500 RoHS: Compliant | 0 |
|
$1.4900 / $1.5500 | Order Now |
DISTI #
538-42817-0141-CT
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 14-16G M Cut Strip of 100 RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
538-42817-0141-MR
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 14-16G M Reel of 500 RoHS: Compliant | 0 |
|
$1.6800 | Order Now |
DISTI #
538-42817-0141-LP
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr. Crp Mal Loose PC RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
Onlinecomponents.com | Mini-Fit Sr.™ Grounding Crimp Terminal, Male, 14 to 16 AWG, Tin (Sn) RoHS: Compliant | 0 |
|
$0.9900 / $1.4600 | Buy Now |
DISTI #
42817-0141
|
TTI | Headers & Wire Housings MiniFit Sr. Crp Mal Reel of 2500 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.4200 / $1.4800 | Buy Now |
Part Details for 42817-0141
42817-0141 CAD Models
42817-0141 Part Data Attributes
|
42817-0141
Molex
Buy Now
|
Compare Parts:
42817-0141
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |