Part Details for 42817-0032 by Molex
Results Overview of 42817-0032 by Molex
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS80032A2F8YFFR | Texas Instruments | Fully Integrated Power Management IC (PMIC) with Power Path and Battery Charger 155-DSBGA -40 to 85 | |
TLV70032DDCR | Texas Instruments | 200mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23-THIN -40 to 125 | |
TIDA-00328 | Texas Instruments | 50 mA-20 A, Single-Supply, Low-Side or High-Side Current Sensing Solution |
Price & Stock for 42817-0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9995
|
Newark | Minifit Sr M Crp Term 8Awg Sau Rohs Compliant: Yes |Molex 42817-0032 (Alternate Part Number: 8007564... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$1.2600 / $1.8800 | Buy Now |
DISTI #
74AC2871
|
Newark | Contact, Pin, 8Awg, Crimp, Product Range:Mini-Fit Sr. 42817 Series, Contact Gender:Pin, Contact T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1783 |
|
$1.9200 | Buy Now |
DISTI #
37AC1162
|
Newark | Contact, Pin, 8Awg, Crimp, Product Range:Mini-Fit Sr. 42817 Series, Contact Gender:Pin, Contact T... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $1.5900 | Buy Now |
DISTI #
0428170032
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428170032) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel |
10000 |
|
$1.2591 / $1.8729 | Buy Now |
DISTI #
74AC2871
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 74AC2871... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$1.9200 / $2.8900 | Buy Now |
DISTI #
538-42817-0032
|
Mouser Electronics | Headers & Wire Housings MF SR M TERM 8AWG GLD REEL OF 2500 RoHS: Compliant | 2500 |
|
$1.7900 | Buy Now |
DISTI #
538-42817-0032-CT
|
Mouser Electronics | Headers & Wire Housings MF SR M TERM 8AWG GLD CUT STRIP OF 100 RoHS: Compliant | 1200 |
|
$2.2700 | Buy Now |
DISTI #
538-42817-0032-LP
|
Mouser Electronics | Headers & Wire Housings MF SR M TERM 8AWG GLD LOOSE PIECE RoHS: Compliant | 274 |
|
$2.8000 / $3.3300 | Buy Now |
DISTI #
538-42817-0032-MR
|
Mouser Electronics | Headers & Wire Housings MF SR M TERM 8AWG GLD REEL OF 1000 RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
DISTI #
70960188
|
RS | Conn, Crimp Term, Mini-Fit Sr., Male, 8AWG, Gold Plated, Reel | Molex Incorporated 42817-0032 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 | RFQ |