Part Details for 428150114 by Molex
Overview of 428150114 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 428150114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428150114
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428150114) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 |
|
$0.4214 | Buy Now |
DISTI #
55Y5120
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 55Y5120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 2072 Partner Stock |
|
$0.8250 / $1.2300 | Buy Now |
DISTI #
0428150114
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0428150114) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 |
|
$0.4214 | Buy Now |
DISTI #
55Y5120
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 55Y5120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 2072 Partner Stock |
|
$0.8250 / $1.2300 | Buy Now |
DISTI #
MX-42815-0114
|
TME | Contact, female, silver plated, 12AWG÷10AWG, Mini-Fit Sr, crimped Min Qty: 3 | 60 |
|
$0.6130 / $0.8770 | Buy Now |
DISTI #
428150114
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 428150114) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | Abacus - 72500 |
|
Buy Now | |
DISTI #
428150114
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 428150114) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0428150114
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0428150114) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 3 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | - Line Pressing Terminals ROHS | 2168 |
|
$0.3437 / $0.5542 | Buy Now |
|
LCSC | - Housing Contact ROHS | 2168 |
|
$0.3507 / $0.5655 | Buy Now |